
The MC8640THX1067NE is a 1.067GHz 32-bit microprocessor from NXP, designed for high-speed applications. It operates within a temperature range of -40°C to 105°C and is available in a 1023-ball HBGA package. The device is not RoHS compliant, and its weight is approximately 0.20527 ounces. The microprocessor is part of the MPC86xx series and is suitable for use in a variety of applications requiring high-speed processing.
Sign in to ask questions about the NXP MC8640THX1067NE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC8640THX1067NE technical specifications.
| Data Bus Width | 32b |
| Frequency | 1.067GHz |
| Halogen Free | Halogen Free |
| Max Frequency | 1.067GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC86xx |
| Weight | 0.20527oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC8640THX1067NE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
