The MC8640TVU1000HC is a 32-bit microprocessor with a maximum operating frequency of 1GHz. It is designed to operate within a temperature range of -40°C to 105°C. This microprocessor is compliant with RoHS regulations. It is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the NXP MC8640TVU1000HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC8640TVU1000HC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC86xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MC8640TVU1000HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.