The MC8640TVU1250HC is a 32-bit microprocessor from NXP, operating at 1.05V with a maximum frequency of 1.25GHz. It is designed to function within a temperature range of -40°C to 105°C and is manufactured with halogen-free materials. This microprocessor is packaged in bulk and is compliant with RoHS regulations.
NXP MC8640TVU1250HC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.05V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MPC86xx |
| Weight | 0.191844oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC8640TVU1250HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.