The MC8640TVU1250HE is a 32-bit RISC microprocessor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of S-CBGA-B1023 and is mounted on the bottom with a terminal position of BOTTOM. The microprocessor operates at a supply voltage of 1.05V, with a minimum supply voltage of 1V and a maximum supply voltage of 1.1V. It has a clock frequency of up to 166.66 MHz and supports 32-bit external data bus and address bus widths. The microprocessor is part of the NXP product line and is categorized as a microprocessor with a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 1023 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B1023 |
| Width | 33 |
| Length | 33 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.05 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 166.66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 1250 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |