The MC8640VU1250HC is a 32-bit microprocessor from NXP, operating at a maximum frequency of 1.25GHz. It is designed to function within a temperature range of 0-105°C. This microprocessor is manufactured with halogen-free materials, ensuring compliance with RoHS regulations. It is available in bulk packaging.
Sign in to ask questions about the NXP MC8640VU1250HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC8640VU1250HC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC86xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MC8640VU1250HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.