
The MC8641DHX1250HC is a dual-core RISC microprocessor with a maximum frequency of 1.25GHz and a 32-bit data bus width. It operates within a temperature range of 0°C to 105°C and is supplied with a voltage of 1.05V. The microprocessor is packaged in bulk and is not RoHS compliant. It features a halogen-free design and is part of the MPC86xx series.
Sign in to ask questions about the NXP MC8641DHX1250HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC8641DHX1250HC technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Operating Supply Voltage | 1.05V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MPC86xx |
| Weight | 0.206501oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC8641DHX1250HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
