The MC8641DTHX1333JE is a dual-core PowerPC microprocessor with a maximum operating frequency of 1.333GHz and a 32-bit data bus width. It is packaged in a tray and has a weight of 0.206501 ounces. The microprocessor operates within a temperature range of -40°C to 105°C. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the NXP MC8641DTHX1333JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC8641DTHX1333JE technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC86xx |
| Weight | 0.206501oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC8641DTHX1333JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.