Sign in to ask questions about the NXP MC8641DTVU1000GE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC8641DTVU1000GE technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Halogen Free | Halogen Free |
| Interface | I2C, UART |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 1.15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC86xx |
| Weight | 0.192684oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC8641DTVU1000GE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
