
The MC8641DVU1000NC is a dual-core microprocessor with a 32-bit data bus width and a maximum operating frequency of 1GHz. It operates within a temperature range of 0°C to 105°C and requires a supply voltage of 1.05V. This device is compliant with RoHS regulations and is packaged in bulk. It is part of the MPC86xx series from NXP.
Sign in to ask questions about the NXP MC8641DVU1000NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC8641DVU1000NC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Operating Supply Voltage | 1.05V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MPC86xx |
| Weight | 0.182627oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC8641DVU1000NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
