
The MC8641DVU1250HB is a dual-core microprocessor with a 32-bit data bus width, operating at a maximum frequency of 1.25GHz. It features a power architecture and is designed to withstand temperatures between 0°C and 105°C. This device is halogen free and compliant with RoHS regulations.
Sign in to ask questions about the NXP MC8641DVU1250HB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC8641DVU1250HB technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC86xx |
| Weight | 0.182627oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC8641DVU1250HB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
