
The MC8641DVU1250HC is a dual-core PowerPC microprocessor with a 32-bit data bus width and a maximum operating frequency of 1.25GHz. It is designed to operate within a temperature range of 0°C to 105°C and is halogen free. This microprocessor is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the NXP MC8641DVU1250HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC8641DVU1250HC technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC86xx |
| Weight | 0.182627oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC8641DVU1250HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
