
The NXP MC8641DVU1333JB is a dual-core RISC microprocessor with a maximum operating frequency of 1.333GHz and a 32-bit data bus width. It operates within a temperature range of 0°C to 105°C and is supplied with a voltage of 1.05V. This microprocessor is packaged in bulk and is compliant with RoHS regulations. The device is halogen-free and features two cores.
Sign in to ask questions about the NXP MC8641DVU1333JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC8641DVU1333JB technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Operating Supply Voltage | 1.05V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MPC86xx |
| Weight | 0.182627oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC8641DVU1333JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
