
The MC8641DVU1500KB is a dual-core RISC microprocessor with a 32-bit data bus width. It operates at a maximum frequency of 1.5GHz and has a maximum operating temperature of 105°C. The device is halogen free and compliant with RoHS regulations. It is packaged in bulk and is part of the MPC86xx series.
NXP MC8641DVU1500KB technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Operating Supply Voltage | 1.1V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MPC86xx |
| Weight | 0.182627oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC8641DVU1500KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
