
The MC8641HX1000NB is a 32-bit microprocessor from NXP, operating at a maximum frequency of 1GHz and a supply voltage of 1.05V. It features a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. The device is halogen free and available in bulk packaging.
NXP MC8641HX1000NB technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.05V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MPC86xx |
| Weight | 0.20527oz |
| RoHS | Not Compliant |
No datasheet is available for this part.
