The MC8641HX1000NE is a 1-core microprocessor with a 32-bit data bus width, operating at a maximum frequency of 1GHz. It is designed to operate within a temperature range of 0°C to 105°C. The device is packaged in a tray format and is not radiation hardened. It is not compliant with RoHS regulations.
Sign in to ask questions about the NXP MC8641HX1000NE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC8641HX1000NE technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.1V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC86xx |
| Weight | 0.20527oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC8641HX1000NE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.