32-BIT, 1250MHz, MICROPROCESSOR, CBGA1023
NXP MC8641HX1250JB technical specifications.
| Number of Terminals | 1023 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B1023 |
| Width | 33 |
| Length | 33 |
| Supply Voltage-Nom | 1.05 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 166.66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 1250 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.