Sign in to ask questions about the NXP MC8641THX1000GC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC8641THX1000GC technical specifications.
| Halogen Free | Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Packaging | Bulk |
| Series | MPC86xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MC8641THX1000GC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.