The MC8641VJ1000NE is a 32-bit RISC microprocessor with a 64-bit external data bus and a 16-bit address bus. It operates at a maximum temperature of 105 degrees Celsius and a minimum of 0 degrees Celsius. The device is packaged in a 1023-terminal S-CBGA-B1023 package with a width and length of 33 millimeters. The microprocessor is designed to operate within a supply voltage range of 0.9 to 1 volt. It is a type of microprocessor, specifically a RISC microprocessor.
Sign in to ask questions about the NXP MC8641VJ1000NE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC8641VJ1000NE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 1023 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B1023 |
| Width | 33 |
| Length | 33 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 3A991.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC8641VJ1000NE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.