The MC8641VJ1333JE is a 32-bit RISC microprocessor with a 64-bit external data bus and 16-bit address bus. It operates within a temperature range of 0 to 105 degrees Celsius. The device is supplied with a nominal voltage of 1.05V, with a minimum and maximum supply voltage of 1V and 1.1V, respectively. The microprocessor is packaged in a BGA package with a width and length of 33mm, and a terminal position at the bottom. It is designed for use in various applications, including those requiring high-speed processing capabilities.
Sign in to ask questions about the NXP MC8641VJ1333JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC8641VJ1333JE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 1023 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B1023 |
| Width | 33 |
| Length | 33 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.05 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 1.1 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 1333 |
| RoHS | Yes |
| Eccn Code | 3A991.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC8641VJ1333JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.