
The MC8641VU1000NB is a 1GHz single-core PowerPC microprocessor with a 32-bit data bus and an operating supply voltage of 1.05V. It is designed to operate within a temperature range of 0°C to 105°C. The device is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and is halogen-free.
Sign in to ask questions about the NXP MC8641VU1000NB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC8641VU1000NB technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.05V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC86xx |
| Weight | 0.191844oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC8641VU1000NB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
