
The MC8641VU1333JB is a 1.05V, 1.333GHz single-core RISC microprocessor with a 32-bit data bus width. It operates within a temperature range of 0°C to 105°C. The device is packaged in bulk and is compliant with RoHS regulations. It features a halogen-free design and is part of the MPC86xx series.
Sign in to ask questions about the NXP MC8641VU1333JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC8641VU1333JB technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.05V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MPC86xx |
| Weight | 0.191844oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC8641VU1333JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
