The MC8641VU1500KC is a 1-core PowerPC microprocessor with a 32-bit data bus and a maximum frequency of 1.5 GHz. It operates within a temperature range of 0 to 105°C. This microprocessor is compliant with RoHS regulations and is packaged in bulk form. It does not feature radiation hardening.
Sign in to ask questions about the NXP MC8641VU1500KC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC8641VU1500KC technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC86xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MC8641VU1500KC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.