Sign in to ask questions about the NXP MC88915FN55R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC88915FN55R2 technical specifications.
| Package/Case | LCC |
| Input | TTL |
| Lead Free | Contains Lead |
| Max Frequency | 55MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC88915FN55R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
