
The MC88915TFN100R2 is a single clock generator IC from NXP, featuring a maximum frequency of 100MHz. It operates within a temperature range of 0°C to 70°C and is packaged in a lead-free LCC package, suitable for surface mount applications. However, it is not RoHS compliant due to containing lead. This IC is designed for use in TTL input applications and is available in a cut tape packaging format.
NXP MC88915TFN100R2 technical specifications.
| Package/Case | LCC |
| Input | TTL |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 15 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC88915TFN100R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
