
IC DRIVER CLK PLL 133MHZ 28-PLCC
NXP MC88915TFN133R2 technical specifications.
| Package/Case | LCC |
| Input | TTL |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
