
The MC88916DW70 is a 70MHz clock IC from NXP, packaged in a SOIC case and designed for surface mount applications. It features TTL input and six outputs, and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It includes a PLL and is available in rail or tube packaging.
Sign in to ask questions about the NXP MC88916DW70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC88916DW70 technical specifications.
| Package/Case | SOIC |
| Input | TTL |
| Lead Free | Contains Lead |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC88916DW70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
