
8-bit HC08 microcontroller featuring 32KB FLASH memory and 2KB RAM. Operates at up to 8MHz with an 8us access time. Offers 32 programmable I/Os and supports SPI, SCI, and I2C interfaces. Includes 4 timers/counters and peripherals like POR, PWM, LVD, and I2C. Packaged in LQFP for surface mounting, with a supply voltage range of 2.7V to 5.5V and an operating temperature range of -40°C to 85°C. Halogen-free and RoHS compliant.
NXP MC908AP32CFAE technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908AP32CFAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.