The MC908AP32CFBER is an 8-bit quad core microcontroller from NXP, featuring 32 I/O lines and a maximum clock frequency of 8 MHz. It operates within a supply voltage range of 4.5 to 5.5 volts and is packaged in a 44-pin LQFP. The device includes PWM channels, an ADC, and DMA channels for enhanced functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC908AP32CFBER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 44 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC908AP32CFBER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.