
8-bit microcontroller featuring an 8MHz HC08 core, 64KB FLASH memory, and 2KB RAM. This surface mount device operates from a 4.5V to 5.5V supply, with an 8µs access time. Integrated peripherals include SPI, SCI, and I2C interfaces, along with 4 timers/counters and 32 programmable I/Os. Packaged in PQFP, this halogen-free and lead-free component is RoHS compliant.
Sign in to ask questions about the NXP MC908AP64ACFBER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908AP64ACFBER technical specifications.
| Access Time | 8us |
| Package/Case | PQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | HC08 |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908AP64ACFBER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
