8-bit microcontroller featuring 32 I/O lines and a maximum clock frequency of 8 MHz. This 44-terminal, QUAD package component operates with a supply voltage range of 4.5V to 5.5V, nominal 5V. Includes PWM channels, an ADC, and DMA channels for enhanced functionality.
Sign in to ask questions about the NXP MC908AP64CFBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908AP64CFBE technical specifications.
| Number of Terminals | 44 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC908AP64CFBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.