The NXP MC908AP64CFBER is a 44-pin quad LQFP microcontroller with a nominal supply voltage of 5V and a minimum supply voltage of 4.5V. It operates at a maximum clock frequency of 8MHz and features 32 I/O lines. The device has PWM channels and includes an ADC and DMA channels. It is suitable for use in a variety of applications requiring a high level of integration and control.
Sign in to ask questions about the NXP MC908AP64CFBER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908AP64CFBER technical specifications.
| Number of Terminals | 44 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC908AP64CFBER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.