8-Bit Microcontroller IC featuring an HC08 core architecture. Operates at up to 8.4MHz with 31.5KB of FLASH memory and 1KB of RAM. Supports SPI and SCI interfaces, with 6 timers/counters and peripherals including POR, PWM, and LVD. Packaged in a 52-PLCC for surface mounting, with an operating voltage range of 4.5V to 5.5V. This RoHS compliant component offers a 8us access time and a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the NXP MC908AS32ACFNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908AS32ACFNE technical specifications.
| Access Time | 8us |
| Package/Case | PLCC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 31.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908AS32ACFNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
