The MC908AS32ACFNER is a 32KB FLASH microcontroller with an 8-bit core architecture and a data bus width of 8 bits. It features SPI and SCI interfaces, 40 I/Os, and 6 timers. The device operates at a maximum temperature of 85°C and a maximum supply voltage of 5.5V, with a minimum operating temperature of -40°C and a minimum supply voltage of 4.5V. It is packaged in a lead-free PLCC package and is halogen-free.
Sign in to ask questions about the NXP MC908AS32ACFNER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908AS32ACFNER technical specifications.
| Access Time | 8us |
| Package/Case | PLCC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 40 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| RAM Size | 1KB |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908AS32ACFNER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.