
The MC908AS60ACFN is a 60KB FLASH microcontroller with a core architecture of HC08. It features 42 I/Os and supports various interfaces including SPI, CAN, and SCI. The device operates within a temperature range of -40°C to 85°C and is packaged in a lead-free LCC package. However, it is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the NXP MC908AS60ACFN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908AS60ACFN technical specifications.
| Access Time | 8.4us |
| Package/Case | LCC |
| Core Architecture | HC08 |
| Halogen Free | Not Halogen Free |
| Interface | SPI, CAN, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 42 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 2048B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC908AS60ACFN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
