The MC908AS60ACFUER is an 8-bit microcontroller from NXP, operating within a supply voltage range of 4.5 to 5.5 volts. It features 50 I/O lines and supports PWM channels, ADC, and DMA channels. The device is packaged in a QFP format with dimensions of 14 by 14 millimeters. It is designed for use in various applications, including those requiring a high level of integration and control.
Checking distributor stock and pricing after the page loads.
NXP MC908AS60ACFUER technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.