
8-bit microcontroller featuring 60KB FLASH and 2KB EEPROM memory. Operates with an 8.4MHz maximum frequency and an 8.4µs access time. Supports SPI, SCI, and CAN interfaces, with 52 I/Os and 64 programmable I/Os. Includes 8 timers/counters, POR, PWM, and LVD peripherals. Packaged in PQFP, this RoHS and Halogen Free component operates from -40°C to 125°C with a supply voltage range of 4.75V to 5.25V.
NXP MC908AS60AMFUE technical specifications.
| Access Time | 8.4us |
| Package/Case | PQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 8.4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.75V |
| Number of I/Os | 52 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908AS60AMFUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
