
8-bit Flash microcontroller featuring an HC08 core architecture operating at up to 8.4MHz. This surface-mount device offers 32KB of FLASH memory and 2KB of RAM, with 40 I/O pins and 52 programmable I/O pins. Integrated peripherals include POR, PWM, and LVD, alongside SPI, SCI, and CAN interfaces. Designed for a 4.5V to 5.5V operating supply voltage, it functions across a -40°C to 105°C temperature range and is RoHS compliant and Halogen Free.
Sign in to ask questions about the NXP MC908AZ32AVFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908AZ32AVFUE technical specifications.
| Access Time | 8us |
| Package/Case | PQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8.4MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 8.4MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908AZ32AVFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
