
8-bit microcontroller featuring 60KB Flash memory and 2KB RAM. Operates at an 8.4MHz maximum frequency with an 8.4µs access time. Offers 52 programmable I/Os and supports SPI, SCI, and CAN interfaces. This surface mount device operates from a 4.75V to 5.25V supply voltage, with a temperature range of -40°C to 125°C. Includes 8 timers/counters and peripherals such as POR, PWM, and LVD.
Sign in to ask questions about the NXP MC908AZ60AMFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908AZ60AMFUE technical specifications.
| Access Time | 8.4us |
| Package/Case | QFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Density | 64KB |
| Frequency | 8.4MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 8.4MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 60KB |
| Memory Type | EEPROM, FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 52 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HC08 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908AZ60AMFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
