
8-bit Flash microcontroller featuring an HC08 core architecture operating at up to 8.4MHz. This surface-mount device, housed in a PQFP package, offers 60KB of FLASH memory and 2KB of RAM. It supports SPI, SCI, and CAN interfaces, with 52 programmable I/O pins and 8 timers/counters. Operating voltage ranges from 4.75V to 5.25V, with a maximum operating temperature of 105°C. This RoHS and Halogen Free compliant component includes POR, PWM, and LVD peripherals.
Sign in to ask questions about the NXP MC908AZ60AVFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908AZ60AVFUE technical specifications.
| Access Time | 8.4us |
| Package/Case | PQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8.4MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 8.4MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908AZ60AVFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
