
8-Bit HC08 Microcontroller IC featuring an 8MHz clock speed and 8KB of FLASH memory. This surface mount device operates with a 4.5V to 5.5V supply voltage, offering 24 programmable I/Os and four timers/counters. Integrated peripherals include POR and PWM, with SPI, LIN, and SCI interfaces supported. The 32-LQFP package is halogen and lead-free, operating across a temperature range of -40°C to 105°C.
NXP MC908EY8AVFJE technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
No datasheet is available for this part.