
The NXP MC908EY8MFAE is an 8-bit HC08 microcontroller with 8KB of FLASH memory and 24 I/Os. It operates at a maximum frequency of 8MHz and features SPI, LIN, and SCI interfaces. The device is packaged in a LQFP and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The microcontroller is compliant with various standards and has a range of peripherals, including a power-on reset and a pulse-width modulation module.
Sign in to ask questions about the NXP MC908EY8MFAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908EY8MFAE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Interface | SPI, LIN, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM |
| RAM Size | 512B |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908EY8MFAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
