The MC908EY8MFAER is an 8-bit microcontroller from NXP, featuring a HC08 core and operating at a maximum frequency of 8MHz. It has 8KB of FLASH memory and 512 bytes of RAM, with a data bus width of 8 bits. The device is packaged in a lead-free LQFP package and is suitable for operating in temperatures ranging from -40°C to 125°C. It supports various interfaces, including SPI, LIN, and SCI, and has 24 programmable I/Os and 4 timers/counters.
Sign in to ask questions about the NXP MC908EY8MFAER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908EY8MFAER technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM |
| Radiation Hardening | No |
| RAM Size | 512B |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908EY8MFAER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.