8-bit microcontroller featuring 32KB FLASH ROM and 512 bytes RAM. Operates at speeds up to 8.2 MHz with a maximum supply current of 20mA. Housed in a 44-terminal, QUAD-position S-PQFP-G44 JEDEC package. Industrial temperature grade, supporting operation from -40°C to 85°C.
Sign in to ask questions about the NXP MC908GP32CFBER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908GP32CFBER technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Bit Size | 8 |
| Speed | 8.2 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 512 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC908GP32CFBER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.