8-bit HC08 microcontroller IC featuring an 8MHz core clock speed and 16KB of FLASH memory. This integrated circuit offers 37 programmable I/O pins, 4 timers/counters, and supports SPI, LIN, and SCI interfaces. Operating within a 2.97V to 5.5V supply voltage range, it boasts an 8µs access time and an internal oscillator. Packaged in a 48-pin LQFP, this RoHS and Halogen Free component is designed for operation between -40°C and 85°C.
Sign in to ask questions about the NXP MC908GR16ACFAER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908GR16ACFAER technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908GR16ACFAER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
