
8-bit HC08 microcontroller IC featuring an 8MHz core frequency and 16KB of FLASH memory. This surface-mount device offers 37 programmable I/Os, 4 timers/counters, and supports SPI, LIN, and SCI interfaces. Operating from 2.97V to 5.5V, it functions within a temperature range of -40°C to 105°C. Includes POR, PWM, and LVD peripherals.
Sign in to ask questions about the NXP MC908GR16AVFAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908GR16AVFAE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, LIN, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC908GR16AVFAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
