
8-bit HC08 microcontroller featuring 16KB FLASH memory and 512B RAM. Operates at up to 8MHz with an 8us access time. Offers SPI, SCI, and LIN interfaces, 37 I/Os with 33 programmable, and 4 timers/counters. Includes POR, PWM, and LVD peripherals. Housed in an LQFP package for surface mounting, with an operating temperature range of -40°C to 125°C and supply voltage from 2.7V to 5.5V.
Sign in to ask questions about the NXP MC908GR16MFAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908GR16MFAE technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, LIN |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC908GR16MFAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
