8-bit microcontroller featuring an HC08 core architecture and an 8MHz maximum frequency. This surface mount device offers 32KB of FLASH memory and 1.5KB of RAM, with 21 I/O pins and 53 programmable I/O pins. Integrated peripherals include POR, PWM, and LVD, alongside SPI and SCI interfaces. Operating within a voltage range of 2.97V to 5.5V, it supports an access time of 8µs and operates from -40°C to 85°C.
NXP MC908GR32ACFJE technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
No datasheet is available for this part.