
8-bit Flash microcontroller featuring an HC08 core architecture operating at up to 8MHz. This surface mount device offers 32KB of FLASH memory and 1.5KB of RAM, with 53 programmable I/O pins. Integrated peripherals include POR, PWM, and LVD, alongside SPI and SCI interfaces. Designed for operation between -40°C and 125°C, it supports supply voltages from 2.97V to 5.5V.
Sign in to ask questions about the NXP MC908GR32AMFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908GR32AMFUE technical specifications.
| Access Time | 8us |
| Package/Case | PQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 420 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908GR32AMFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
