
8-Bit Microcontroller IC featuring an 8MHz HC08 core, 48KB FLASH memory, and 1.5KB RAM. This surface-mount LQFP package offers 37 I/Os and 53 programmable I/Os, with SPI and SCI interfaces. Operates from 2.97V to 5.5V, with an 8µs access time and an internal oscillator. Includes POR, PWM, and LVD peripherals, with a temperature range of -40°C to 85°C. Halogen-free and RoHS compliant.
Sign in to ask questions about the NXP MC908GR48ACFAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908GR48ACFAE technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908GR48ACFAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
