
8-bit Microcontrollers - MCU 8B MCU 7.5K FLASH
NXP MC908GR8AMDWE technical specifications.
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Max Frequency | 8.2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 17 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| Series | HC08 |
| RoHS | Compliant |
No datasheet is available for this part.
